DS18B20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 11,495
Unit Price: ₹695.17000
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b TO-92-3
How to Spatially Index 1-Wire® Sensors Using the MAXREFDES131 and DS18B20

DS18B20

DigiKey Part Number
DS18B20-ND
Manufacturer
Manufacturer Product Number
DS18B20
Description
SENSOR DIGITAL -55C-125C TO92-3
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DS18B20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
1-Wire®
Voltage - Supply
3V ~ 5.5V
Resolution
12 b
Features
Output Switch, Programmable Limit, Programmable Resolution
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Test Condition
-10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types