


DS2484R+T | |
|---|---|
DigiKey Part Number | DS2484R+TTR-ND - Tape & Reel (TR) DS2484R+TCT-ND - Cut Tape (CT) DS2484R+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2484R+T |
Description | IC MASTER I2C-1WIRE 1CH SOT-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1-Wire® Controller I2C Interface SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DS2484R+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | 1-Wire® | |
Function | Controller | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 1.71V ~ 5.25V | |
Current - Supply | 300µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹243.22000 | ₹243.22 |
| 10 | ₹180.96700 | ₹1,809.67 |
| 25 | ₹165.46120 | ₹4,136.53 |
| 100 | ₹148.39870 | ₹14,839.87 |
| 250 | ₹140.25984 | ₹35,064.96 |
| 500 | ₹135.35452 | ₹67,677.26 |
| 1,000 | ₹131.31678 | ₹1,31,316.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹126.32915 | ₹3,78,987.45 |
| 6,000 | ₹123.88815 | ₹7,43,328.90 |










