
MAX3086EESD+T | |
|---|---|
DigiKey Part Number | MAX3086EESD+TTR-ND - Tape & Reel (TR) MAX3086EESD+TCT-ND - Cut Tape (CT) MAX3086EESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3086EESD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3086EESD+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹689.58000 | ₹689.58 |
| 10 | ₹531.90600 | ₹5,319.06 |
| 25 | ₹492.50680 | ₹12,312.67 |
| 100 | ₹449.20310 | ₹44,920.31 |
| 250 | ₹436.27820 | ₹1,09,069.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹395.08255 | ₹9,87,706.38 |
