
MAX6747KA46+T | |
|---|---|
DigiKey Part Number | MAX6747KA46+TTR-ND - Tape & Reel (TR) MAX6747KA46+TCT-ND - Cut Tape (CT) MAX6747KA46+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6747KA46+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6747KA46+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.625V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹773.44000 | ₹773.44 |
| 10 | ₹599.55900 | ₹5,995.59 |
| 25 | ₹556.13400 | ₹13,903.35 |
| 100 | ₹508.37620 | ₹50,837.62 |
| 250 | ₹485.61088 | ₹1,21,402.72 |
| 500 | ₹471.89204 | ₹2,35,946.02 |
| 1,000 | ₹460.60162 | ₹4,60,601.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹448.68202 | ₹11,21,705.05 |








