
MXL7704-AQB-T | |
|---|---|
DigiKey Part Number | 1016-2200-ND |
Manufacturer | |
Manufacturer Product Number | MXL7704-AQB-T |
Description | IC REG DSP/FPGA MICRO 5OUT 32QFN |
Customer Reference | |
Detailed Description | - DSPs, FPGA, Microprocessor Voltage Regulator IC 5 Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MXL7704-AQB-T Models |
Category | Voltage - Output 3.3V |
Manufacturer MaxLinear, Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Applications DSPs, FPGA, Microprocessor | Supplier Device Package 32-QFN (5x5) |
Voltage - Input 4V ~ 5.5V | Base Product Number |
Number of Outputs 5 |