Parametric Equivalent
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3232EBEY-L | |
|---|---|
DigiKey Part Number | 1016-1100-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3232EBEY-L |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3220EBEY-L | MaxLinear, Inc. | 34 | 1016-1071-5-ND | ₹107.74000 | Parametric Equivalent |
| MAX3232EEUE+ | Analog Devices Inc./Maxim Integrated | 1,269 | MAX3232EEUE+-ND | ₹1,304.24000 | Direct |
| MAX3232EEUE+T | Analog Devices Inc./Maxim Integrated | 838 | MAX3232EEUE+TCT-ND | ₹1,283.45000 | Direct |
| SN65C3232PW | Texas Instruments | 723 | 296-26333-5-ND | ₹336.46000 | Direct |
| TRS3232EQPWRQ1 | Texas Instruments | 5,178 | 296-24863-1-ND | ₹211.70000 | Upgrade |




