



1825097-1 | |
|---|---|
DigiKey Part Number | 450-1374-ND |
Manufacturer | |
Manufacturer Product Number | 1825097-1 |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825097-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹697.03000 | ₹697.03 |
| 10 | ₹601.42200 | ₹6,014.22 |
| 25 | ₹567.09280 | ₹14,177.32 |
| 50 | ₹542.43580 | ₹27,121.79 |
| 100 | ₹518.80370 | ₹51,880.37 |
| 250 | ₹489.06996 | ₹1,22,267.49 |
| 500 | ₹467.67258 | ₹2,33,836.29 |
| 1,000 | ₹447.17539 | ₹4,47,175.39 |