SP691AEP-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 14
Unit Price: ₹1,111.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₹737.46493
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 157
Unit Price: ₹1,061.33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8
Unit Price: ₹1,354.17000
Datasheet
16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP691AEP-L

DigiKey Part Number
SP691AEP-L-ND
Manufacturer
Manufacturer Product Number
SP691AEP-L
Description
IC SUPERVISOR 1 CHANNEL 16DIP
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SP691AEP-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes