
S29GL064S80FHV020 | |
|---|---|
DigiKey Part Number | 448-S29GL064S80FHV020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL064S80FHV020 |
Description | IC FLASH 64MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 80 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL064S80FHV020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 80 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹592.66000 | ₹592.66 |
| 10 | ₹551.66100 | ₹5,516.61 |
| 25 | ₹535.11120 | ₹13,377.78 |
| 50 | ₹522.60580 | ₹26,130.29 |
| 180 | ₹499.54944 | ₹89,918.90 |
| 360 | ₹487.21264 | ₹1,75,396.55 |
| 540 | ₹480.06148 | ₹2,59,233.20 |
| 1,080 | ₹467.97750 | ₹5,05,415.70 |