Function Generator IC 1MHz 1 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR2206CP-F

DigiKey Part Number
1016-1305-5-ND
Manufacturer
Manufacturer Product Number
XR2206CP-F
Description
IC FUNCTION GENERATOR 16DIP
Customer Reference
Detailed Description
Function Generator IC 1MHz 1 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
XR2206CP-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Function Generator
PLL
No
Input
TTL
Output
TTL
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
No/No
Frequency - Max
1MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
10V ~ 26V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.