Telecom IC Line Interface Unit (LIU) 52-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRT75VL00DIV

DigiKey Part Number
XRT75VL00DIV-ND
Manufacturer
Manufacturer Product Number
XRT75VL00DIV
Description
IC TELECOM INTERFACE 52TQFP
Customer Reference
Detailed Description
Telecom IC Line Interface Unit (LIU) 52-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
XRT75VL00DIV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Line Interface Unit (LIU)
Interface
LIU
Number of Circuits
1
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
120mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
52-LQFP
Supplier Device Package
52-TQFP (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.