EMVK160ADA100MD55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 3,959
Unit Price: ₹68.03000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 18,930
Unit Price: ₹57.78000
Datasheet

Direct


Nichicon
In Stock: 2,331
Unit Price: ₹45.66000
Datasheet

Direct


Nichicon
In Stock: 4,444
Unit Price: ₹45.66000
Datasheet

Direct


Nichicon
In Stock: 2,498
Unit Price: ₹45.66000
Datasheet

Direct


Nichicon
In Stock: 4,598
Unit Price: ₹43.80000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₹78.28000
Datasheet

Direct


Nichicon
In Stock: 8,729
Unit Price: ₹71.75000
Datasheet

Upgrade


Würth Elektronik
In Stock: 5,389
Unit Price: ₹17.71000
Datasheet

Upgrade


Würth Elektronik
In Stock: 4,282
Unit Price: ₹21.43000
Datasheet

Upgrade


Würth Elektronik
In Stock: 53,539
Unit Price: ₹16.77000
Datasheet

Upgrade


Würth Elektronik
In Stock: 48,805
Unit Price: ₹16.77000
Datasheet

Upgrade


Würth Elektronik
In Stock: 13,076
Unit Price: ₹18.64000
Datasheet

Upgrade


Würth Elektronik
In Stock: 5,961
Unit Price: ₹17.71000
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK160ADA100MD55G

DigiKey Part Number
565-2354-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK160ADA100MD55G
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes