1EZ33D5-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹7.65709
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹273.96683
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹43.80000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹5.23204

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: ₹2.09669
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹8.98425

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹0.00000
Datasheet
Zener Diode 33 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EZ33D5-TP

DigiKey Part Number
353-1EZ33D5-TP-ND
Manufacturer
Manufacturer Product Number
1EZ33D5-TP
Description
DIODE ZENER 33V 1W DO41
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 25.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5,000₹7.58963₹37,948.15