
1N4148WHE3-TP | |
|---|---|
DigiKey Part Number | 353-1N4148WHE3-TPTR-ND - Tape & Reel (TR) 353-1N4148WHE3-TPCT-ND - Cut Tape (CT) 353-1N4148WHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WHE3-TP |
Description | DIODE STANDARD 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.01400 | ₹80.14 |
| 100 | ₹5.52590 | ₹552.59 |
| 500 | ₹4.00514 | ₹2,002.57 |
| 1,000 | ₹3.51218 | ₹3,512.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹1.69412 | ₹5,082.36 |
| 6,000 | ₹1.67735 | ₹10,064.10 |
| 9,000 | ₹1.62641 | ₹14,637.69 |
| 15,000 | ₹1.50570 | ₹22,585.50 |
