



BAP64-05W-TP | |
|---|---|
DigiKey Part Number | BAP64-05W-TPMSTR-ND - Tape & Reel (TR) BAP64-05W-TPMSCT-ND - Cut Tape (CT) BAP64-05W-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP64-05W-TP |
Description | RF DIODE PIN 175V 200MW SOT-323 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 175V 100 mA 200 mW SOT-323 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.35pF @ 20V, 1MHz |
Manufacturer MCC (Micro Commercial Components) | Resistance @ If, F 1.35Ohm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 200 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type PIN - 1 Pair Common Cathode | Package / Case SC-70, SOT-323 |
Voltage - Peak Reverse (Max) 175V | Supplier Device Package SOT-323 |
Current - Max 100 mA | Base Product Number |