SOT 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 323
SOT 323
Micro Commercial Components Corporate Video

BAP64-05W-TP

DigiKey Part Number
BAP64-05W-TPMSTR-ND - Tape & Reel (TR)
BAP64-05W-TPMSCT-ND - Cut Tape (CT)
BAP64-05W-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAP64-05W-TP
Description
RF DIODE PIN 175V 200MW SOT-323
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Cathode 175V 100 mA 200 mW SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
PIN - 1 Pair Common Cathode
Voltage - Peak Reverse (Max)
175V
Current - Max
100 mA
Capacitance @ Vr, F
0.35pF @ 20V, 1MHz
Resistance @ If, F
1.35Ohm @ 100mA, 100MHz
Power Dissipation (Max)
200 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.