Diode Array 1 Pair Common Anode 250 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 250 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
SOT 23
Micro Commercial Components Corporate Video

BAS21A-TP

DigiKey Part Number
BAS21ATPMSTR-ND - Tape & Reel (TR)
BAS21ATPMSCT-ND - Cut Tape (CT)
BAS21ATPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21A-TP
Description
DIODE ARRAY GP 250V 200MA SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 250 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,115
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.61600₹66.16
100₹4.78980₹478.98
500₹3.45906₹1,729.53
1,000₹3.02761₹3,027.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹2.07059₹6,211.77
6,000₹2.05009₹12,300.54
9,000₹1.93206₹17,388.54
15,000₹1.50247₹22,537.05
21,000₹1.37662₹28,909.02
30,000₹1.27078₹38,123.40
Manufacturers Standard Package