


BC847BHE3-TP | |
|---|---|
DigiKey Part Number | 353-BC847BHE3-TPTR-ND - Tape & Reel (TR) 353-BC847BHE3-TPCT-ND - Cut Tape (CT) 353-BC847BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BHE3-TP |
Description | TRANS NPN 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹11.27600 | ₹112.76 |
| 100 | ₹6.95170 | ₹695.17 |
| 500 | ₹5.05814 | ₹2,529.07 |
| 1,000 | ₹4.44404 | ₹4,444.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.66035 | ₹10,981.05 |
| 6,000 | ₹3.26415 | ₹19,584.90 |
| 9,000 | ₹3.06188 | ₹27,556.92 |
| 15,000 | ₹2.83428 | ₹42,514.20 |
| 21,000 | ₹2.69942 | ₹56,687.82 |
| 30,000 | ₹2.56824 | ₹77,047.20 |