BZT52B30LS-TP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹5.08889
Datasheet
Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B30LS-TP

DigiKey Part Number
353-BZT52B30LS-TP-ND
Manufacturer
Manufacturer Product Number
BZT52B30LS-TP
Description
DIODE ZENER 30V 200MW SOD323FL
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 22 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.