
BZT52B8V2L3P-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B8V2L3P-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B8V2L3P-TP |
Description | DIODE ZENER 8.2V 150MW DFN1006 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 150 mW ±1.95% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.95% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.82296 | ₹38,229.60 |
| 20,000 | ₹3.46806 | ₹69,361.20 |
| 30,000 | ₹3.28711 | ₹98,613.30 |
| 50,000 | ₹3.08373 | ₹1,54,186.50 |
| 70,000 | ₹2.96326 | ₹2,07,428.20 |
| 1,00,000 | ₹2.84616 | ₹2,84,616.00 |
| 2,50,000 | ₹2.58918 | ₹6,47,295.00 |