Similar
Similar



BZV55C3V6-TP | |
|---|---|
DigiKey Part Number | BZV55C3V6-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C3V6-TP |
Description | DIODE ZENER 3.6V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±6% Surface Mount Mini MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 85 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V6-TP | MCC (Micro Commercial Components) | 1,839 | BZT52C3V6-TPMSCT-ND | ₹13.05000 | Similar |
| BZV55-C3V6,115 | Nexperia USA Inc. | 11,075 | 1727-3631-1-ND | ₹16.77000 | Similar |
| BZV55C3V6 | Microchip Technology | 0 | BZV55C3V6-ND | ₹281.27170 | Similar |


