Zener Diode 33 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 350 mW ±5% Surface Mount SOT-23
SOT 23

BZX84C33HE3-TP

DigiKey Part Number
353-BZX84C33HE3-TPTR-ND - Tape & Reel (TR)
353-BZX84C33HE3-TPCT-ND - Cut Tape (CT)
353-BZX84C33HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C33HE3-TP
Description
DIODE ZENER 33V 350MW SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹13.97800₹139.78
100₹8.64770₹864.77
500₹6.32920₹3,164.60
1,000₹5.57625₹5,576.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.61706₹13,851.18
6,000₹4.13233₹24,793.98
9,000₹3.88503₹34,965.27
15,000₹3.60686₹54,102.90
21,000₹3.44194₹72,280.74
30,000₹3.28161₹98,448.30
Manufacturers Standard Package