


BZX84C6V2HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C6V2HE3-TPTR-ND - Tape & Reel (TR) 353-BZX84C6V2HE3-TPCT-ND - Cut Tape (CT) 353-BZX84C6V2HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2HE3-TP |
Description | DIODE ZENER 6.2V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B6V2 | Good-Ark Semiconductor | 13,709 | 4786-BZX84B6V2CT-ND | ₹13.05000 | Parametric Equivalent |
| BZX84B6V2-AU_R1_000A1 | Panjit International Inc. | 4,856 | 3757-BZX84B6V2-AU_R1_000A1CT-ND | ₹11.18000 | Parametric Equivalent |
| BZX84B6V2_R1_00001 | Panjit International Inc. | 2,960 | 3757-BZX84B6V2_R1_00001CT-ND | ₹10.25000 | Parametric Equivalent |
| BZX84C6V2_R1_00001 | Panjit International Inc. | 2,440 | 3757-BZX84C6V2_R1_00001CT-ND | ₹10.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.81700 | ₹148.17 |
| 100 | ₹9.20680 | ₹920.68 |
| 500 | ₹6.73922 | ₹3,369.61 |
| 1,000 | ₹5.93781 | ₹5,937.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.91649 | ₹14,749.47 |
| 6,000 | ₹4.40024 | ₹26,401.44 |
| 9,000 | ₹4.13684 | ₹37,231.56 |
| 15,000 | ₹3.84063 | ₹57,609.45 |
| 21,000 | ₹3.66505 | ₹76,966.05 |
| 30,000 | ₹3.49432 | ₹1,04,829.60 |