DFLZ13Q-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹6.04554
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: ₹5.87072
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,234
Unit Price: ₹53.12000
Datasheet
Zener Diode 13 V 1 W ±5% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 1 W ±5% Surface Mount SOD-123FL
SOD 123FL

DFLZ13Q-TP

DigiKey Part Number
353-DFLZ13Q-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DFLZ13Q-TP
Description
DIODE ZENER 13V 1W SOD123FL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 10 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123FL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹11.31651₹28,291.27
5,000₹10.27599₹51,379.95
7,500₹9.74552₹73,091.40
12,500₹9.14930₹1,14,366.25
17,500₹8.79607₹1,53,931.23
25,000₹8.45275₹2,11,318.75
62,500₹7.69940₹4,81,212.50
Manufacturers Standard Package