SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 523
SOT 523

DTC123EE-TP

DigiKey Part Number
353-DTC123EE-TPTR-ND - Tape & Reel (TR)
353-DTC123EE-TPCT-ND - Cut Tape (CT)
353-DTC123EE-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC123EE-TP
Description
DIGITAL TRANSISTOR NPN SOT-523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 20mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
150 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.07000₹23.07
10₹13.66600₹136.66
25₹11.11040₹277.76
100₹8.19960₹819.96
250₹6.77264₹1,693.16
500₹5.89234₹2,946.17
1,000₹5.15579₹5,155.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.07110₹12,213.30
6,000₹3.64367₹21,862.02
9,000₹3.42566₹30,830.94
15,000₹3.18032₹47,704.80
21,000₹3.03495₹63,733.95
30,000₹2.89357₹86,807.10
75,000₹2.58309₹1,93,731.75
1,50,000₹2.39121₹3,58,681.50
3,00,000₹2.22991₹6,68,973.00
Manufacturers Standard Package