Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FS1GHE3-LTP | |
|---|---|
DigiKey Part Number | 353-FS1GHE3-LTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS1GHE3-LTP |
Description | FAST RECOVERY RECTIFIERS,SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 400 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Supplier Device Package DO-214AC (SMA) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACFRA104-HF | Comchip Technology | 0 | 641-ACFRA104-HFTR-ND | ₹9.15840 | Parametric Equivalent |
| GR1G | Good-Ark Semiconductor | 22,500 | 4786-GR1GCT-ND | ₹18.90000 | Parametric Equivalent |
| RS1G | Taiwan Semiconductor Corporation | 13,083 | 1801-RS1GCT-ND | ₹36.86000 | Parametric Equivalent |
| RS1G | onsemi | 29,218 | RS1GFSCT-ND | ₹47.26000 | Parametric Equivalent |
| RS1G R3G | Taiwan Semiconductor Corporation | 2,42,728 | RS1GR3GCT-ND | ₹60.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.28939 | ₹46,446.95 |
| 10,000 | ₹9.02977 | ₹90,297.70 |
| 15,000 | ₹8.89969 | ₹1,33,495.35 |
| 25,000 | ₹8.75567 | ₹2,18,891.75 |
| 35,000 | ₹8.67148 | ₹3,03,501.80 |
| 50,000 | ₹8.59052 | ₹4,29,526.00 |






