Bridge Rectifier Single Phase Standard 1 kV Through Hole GBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBP
Micro Commercial Components Corporate Video

KBP210G-BP

DigiKey Part Number
KBP210G-BPMS-ND
Manufacturer
Manufacturer Product Number
KBP210G-BP
Description
BRIDGE RECT 1PHASE 1KV 2A GBP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBP
Supplier Device Package
GBP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹72.69000₹72.69
10₹44.82200₹448.22
100₹28.93430₹2,893.43
500₹22.07018₹11,035.09
1,250₹19.22166₹24,027.08
2,500₹17.45858₹43,646.45
5,000₹15.97525₹79,876.25
10,000₹14.72768₹1,47,276.80
50,000₹13.10428₹6,55,214.00
Manufacturers Standard Package