
MBRBFL2060CT-TP | |
---|---|
DigiKey Part Number | 353-MBRBFL2060CT-TPTR-ND - Tape & Reel (TR) 353-MBRBFL2060CT-TPCT-ND - Cut Tape (CT) 353-MBRBFL2060CT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRBFL2060CT-TP |
Description | DIODE ARR SCHOTT 60V 10A TO263AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹230.72000 | ₹230.72 |
10 | ₹146.42100 | ₹1,464.21 |
100 | ₹116.95930 | ₹11,695.93 |
500 | ₹97.07802 | ₹48,539.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹90.48818 | ₹1,35,732.27 |
3,000 | ₹86.83209 | ₹2,60,496.27 |