SICU05120H-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SICU05120H-TP
TO-252 DPAK

MBRD10100CTQ-TP

DigiKey Part Number
353-MBRD10100CTQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRD10100CTQ-TP
Description
DIODE ARRAY SCHOTT 100V 5A TO252
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹28.93329₹72,333.23
5,000₹26.73393₹1,33,669.65
7,500₹25.61356₹1,92,101.70
12,500₹24.35490₹3,04,436.25
17,500₹24.34300₹4,26,002.50
Manufacturers Standard Package