


MMDT3946HE3-TP | |
|---|---|
DigiKey Part Number | 353-MMDT3946HE3-TPTR-ND - Tape & Reel (TR) 353-MMDT3946HE3-TPCT-ND - Cut Tape (CT) 353-MMDT3946HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3946HE3-TP |
Description | TRANS NPN/PNP 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA, 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.65100 | ₹266.51 |
| 100 | ₹16.88530 | ₹1,688.53 |
| 500 | ₹12.63602 | ₹6,318.01 |
| 1,000 | ₹11.26339 | ₹11,263.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.51709 | ₹28,551.27 |
| 6,000 | ₹8.63617 | ₹51,817.02 |
| 9,000 | ₹8.18711 | ₹73,683.99 |
| 15,000 | ₹7.68232 | ₹1,15,234.80 |
| 21,000 | ₹7.38335 | ₹1,55,050.35 |
| 30,000 | ₹7.09270 | ₹2,12,781.00 |
| 75,000 | ₹6.45492 | ₹4,84,119.00 |