


MUR1620-BP | |
|---|---|
DigiKey Part Number | 353-MUR1620-BP-ND |
Manufacturer | |
Manufacturer Product Number | MUR1620-BP |
Description | DIODE STANDARD 200V 16A TO220AC |
Customer Reference | |
Detailed Description | Diode 200 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 16 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹40.18180 | ₹2,00,909.00 |