


MUR60120B-BP | |
|---|---|
DigiKey Part Number | 353-MUR60120B-BP-ND |
Manufacturer | |
Manufacturer Product Number | MUR60120B-BP |
Description | DIODE STANDARD 1200V 60A TO247AD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 3.3 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹387.65000 | ₹387.65 |
| 10 | ₹263.71600 | ₹2,637.16 |
| 100 | ₹262.60750 | ₹26,260.75 |
| 500 | ₹236.17432 | ₹1,18,087.16 |
| 1,800 | ₹215.80739 | ₹3,88,453.30 |