


MURS1620CTA-BP | |
|---|---|
DigiKey Part Number | 353-MURS1620CTA-BP-ND |
Manufacturer | |
Manufacturer Product Number | MURS1620CTA-BP |
Description | DIODE ARRAY GP 200V 16A TO-220AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹137.92000 | ₹137.92 |
| 50 | ₹70.63500 | ₹3,531.75 |
| 100 | ₹63.27330 | ₹6,327.33 |
| 500 | ₹49.75946 | ₹24,879.73 |
| 1,000 | ₹44.20651 | ₹44,206.51 |
| 2,000 | ₹41.75525 | ₹83,510.50 |
| 5,000 | ₹39.74737 | ₹1,98,736.85 |
| 10,000 | ₹36.13287 | ₹3,61,328.70 |