Diode Array 1 Pair Common Cathode 600 V 16A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 600 V 16A Through Hole TO-220-3
TO-220-3

MURS1660CTA-BP

DigiKey Part Number
353-MURS1660CTA-BP-ND
Manufacturer
Manufacturer Product Number
MURS1660CTA-BP
Description
DIODE ARRAY GP 600V 16A TO-220AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 16A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
16A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹82.94000₹82.94
50₹57.02980₹2,851.49
100₹55.25930₹5,525.93
500₹51.01188₹25,505.94
1,000₹47.66371₹47,663.71
2,000₹46.51985₹93,039.70
5,000₹42.24830₹2,11,241.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.