
MURS860FA-BP | |
|---|---|
DigiKey Part Number | 353-MURS860FA-BP-ND |
Manufacturer | |
Manufacturer Product Number | MURS860FA-BP |
Description | DIODE STANDARD 600V 8A ITO220AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 50 | ₹48.45680 | ₹2,422.84 |
| 100 | ₹44.44970 | ₹4,444.97 |
| 500 | ₹39.92274 | ₹19,961.37 |
| 1,000 | ₹37.14860 | ₹37,148.60 |
| 2,000 | ₹34.96572 | ₹69,931.44 |
| 5,000 | ₹31.45028 | ₹1,57,251.40 |