
PB38-BP | |
|---|---|
DigiKey Part Number | PB38-BP-ND |
Manufacturer | |
Manufacturer Product Number | PB38-BP |
Description | BRIDGE RECT 1PHASE 800V 3A PB-3 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole PB-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1.5 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, PB-3 |
Technology Standard | Supplier Device Package PB-3 |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 3 A |