
PXT3906-TP | |
|---|---|
DigiKey Part Number | 353-PXT3906-TP-ND |
Manufacturer | |
Manufacturer Product Number | PXT3906-TP |
Description | TRANS PNP 40V 0.2A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90,000 | ₹9.32792 | ₹8,39,512.80 |