Similar
Similar




S2B-LTP | |
|---|---|
DigiKey Part Number | S2B-LTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2B-LTP |
Description | DIODE STANDARD 100V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.08151 | ₹21,244.53 |
| 6,000 | ₹6.39287 | ₹38,357.22 |
| 9,000 | ₹6.04177 | ₹54,375.93 |
| 15,000 | ₹5.64689 | ₹84,703.35 |
| 21,000 | ₹5.41300 | ₹1,13,673.00 |
| 30,000 | ₹5.18561 | ₹1,55,568.30 |
| 75,000 | ₹4.68646 | ₹3,51,484.50 |
| 1,50,000 | ₹4.42634 | ₹6,63,951.00 |

