
SD103BWHE3-TP | |
|---|---|
DigiKey Part Number | 353-SD103BWHE3-TPTR-ND - Tape & Reel (TR) 353-SD103BWHE3-TPCT-ND - Cut Tape (CT) 353-SD103BWHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103BWHE3-TP |
Description | DIODE SCHOTTKY 30V 350MA SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Mfr | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 10 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.19000 | ₹31.19 |
| 10 | ₹19.18600 | ₹191.86 |
| 100 | ₹11.94610 | ₹1,194.61 |
| 500 | ₹8.80456 | ₹4,402.28 |
| 1,000 | ₹7.78573 | ₹7,785.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.48780 | ₹19,463.40 |
| 6,000 | ₹5.83269 | ₹34,996.14 |
| 9,000 | ₹5.49838 | ₹49,485.42 |
| 15,000 | ₹5.12257 | ₹76,838.55 |
| 21,000 | ₹4.89980 | ₹1,02,895.80 |
| 30,000 | ₹4.68325 | ₹1,40,497.50 |