


SF32G-TP | |
|---|---|
DigiKey Part Number | SF32G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF32G-TP |
Description | DIODE STANDARD 100V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹12.93422 | ₹15,521.06 |
| 2,400 | ₹11.66068 | ₹27,985.63 |
| 3,600 | ₹11.01096 | ₹39,639.46 |
| 6,000 | ₹10.28059 | ₹61,683.54 |
| 8,400 | ₹9.84787 | ₹82,722.11 |
| 12,000 | ₹9.42724 | ₹1,13,126.88 |
| 30,000 | ₹8.50378 | ₹2,55,113.40 |
| 60,000 | ₹7.93323 | ₹4,75,993.80 |