


SMD220PLQ-TP | |
|---|---|
DigiKey Part Number | 353-SMD220PLQ-TPTR-ND - Tape & Reel (TR) 353-SMD220PLQ-TPCT-ND - Cut Tape (CT) 353-SMD220PLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD220PLQ-TP |
Description | DIODE SCHOTTKY 200V 2A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹26.83800 | ₹268.38 |
| 100 | ₹18.01290 | ₹1,801.29 |
| 500 | ₹13.51384 | ₹6,756.92 |
| 1,000 | ₹12.05920 | ₹12,059.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹8.09414 | ₹20,235.35 |
| 5,000 | ₹8.01400 | ₹40,070.00 |
| 7,500 | ₹7.79346 | ₹58,450.95 |
| 12,500 | ₹7.08616 | ₹88,577.00 |
| 17,500 | ₹6.98895 | ₹1,22,306.62 |


