


SK56AQ-LTP | |
|---|---|
DigiKey Part Number | 353-SK56AQ-LTPTR-ND - Tape & Reel (TR) 353-SK56AQ-LTPCT-ND - Cut Tape (CT) 353-SK56AQ-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56AQ-LTP |
Description | DIODE SCHOTTKY 60V 5A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 215pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.18000 | ₹37.18 |
| 10 | ₹25.49400 | ₹254.94 |
| 100 | ₹24.96260 | ₹2,496.26 |
| 500 | ₹19.16990 | ₹9,584.95 |
| 1,000 | ₹16.28679 | ₹16,286.79 |
| 2,000 | ₹15.57997 | ₹31,159.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹12.87435 | ₹64,371.75 |
| 10,000 | ₹12.70359 | ₹1,27,035.90 |
| 15,000 | ₹12.24279 | ₹1,83,641.85 |
| 25,000 | ₹11.10926 | ₹2,77,731.50 |



