


SK36AQ-LTP | |
|---|---|
DigiKey Part Number | 353-SK36AQ-LTPTR-ND - Tape & Reel (TR) 353-SK36AQ-LTPCT-ND - Cut Tape (CT) 353-SK36AQ-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36AQ-LTP |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 132pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹28.60800 | ₹286.08 |
| 100 | ₹20.65000 | ₹2,065.00 |
| 500 | ₹15.56392 | ₹7,781.96 |
| 1,000 | ₹13.50452 | ₹13,504.52 |
| 2,000 | ₹12.53678 | ₹25,073.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.78826 | ₹48,941.30 |
| 10,000 | ₹9.59816 | ₹95,981.60 |
| 15,000 | ₹9.23163 | ₹1,38,474.45 |
| 25,000 | ₹8.48511 | ₹2,12,127.75 |