TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ5927BQ-TP

DigiKey Part Number
353-SMAJ5927BQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ5927BQ-TP
Description
DIODE ZENER 12V 1.5W DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
6.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₹12.23867₹91,790.03
15,000₹11.29915₹1,69,487.25
22,500₹10.82060₹2,43,463.50
37,500₹10.28298₹3,85,611.75
52,500₹10.20510₹5,35,767.75
Manufacturers Standard Package