
RB520ASA-40FHT2RB | |
|---|---|
DigiKey Part Number | 846-RB520ASA-40FHT2RBTR-ND - Tape & Reel (TR) 846-RB520ASA-40FHT2RBCT-ND - Cut Tape (CT) 846-RB520ASA-40FHT2RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520ASA-40FHT2RB |
Description | DIODE SCHOTT 40V 200MA DFN10062W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount, Wettable Flank DFN1006-2W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2W | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹27.30300 | ₹273.03 |
| 100 | ₹18.46010 | ₹1,846.01 |
| 500 | ₹13.86048 | ₹6,930.24 |
| 1,000 | ₹11.13666 | ₹11,136.66 |
| 2,000 | ₹10.04545 | ₹20,090.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹8.37649 | ₹67,011.92 |
| 16,000 | ₹8.29355 | ₹1,32,696.80 |
| 24,000 | ₹8.05022 | ₹1,93,205.28 |
| 40,000 | ₹7.99673 | ₹3,19,869.20 |
| 56,000 | ₹7.36937 | ₹4,12,684.72 |
| 80,000 | ₹7.22192 | ₹5,77,753.60 |



