


UFM17PLHE3-TP | |
|---|---|
DigiKey Part Number | 353-UFM17PLHE3-TPTR-ND - Tape & Reel (TR) 353-UFM17PLHE3-TPCT-ND - Cut Tape (CT) 353-UFM17PLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFM17PLHE3-TP |
Description | DIODE STANDARD 1000V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Supplier Device Package SOD-123FL |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFM17PL-TP | MCC (Micro Commercial Components) | 748 | UFM17PL-TPMSCT-ND | ₹50.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹39.69700 | ₹396.97 |
| 100 | ₹25.36520 | ₹2,536.52 |
| 500 | ₹19.16276 | ₹9,581.38 |
| 1,000 | ₹17.15927 | ₹17,159.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹14.98729 | ₹37,468.22 |
| 5,000 | ₹13.64336 | ₹68,216.80 |
| 7,500 | ₹12.95820 | ₹97,186.50 |
| 12,500 | ₹12.18806 | ₹1,52,350.75 |
| 17,500 | ₹11.73201 | ₹2,05,310.18 |
| 25,000 | ₹11.28878 | ₹2,82,219.50 |