Similar




US2JA-TP | |
|---|---|
DigiKey Part Number | US2JA-TPMSTR-ND - Tape & Reel (TR) US2JA-TPMSCT-ND - Cut Tape (CT) US2JA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2JA-TP |
Description | DIODE STANDARD 600V 2A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US2JA-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹31.68300 | ₹316.83 |
| 100 | ₹18.33900 | ₹1,833.90 |
| 500 | ₹13.24546 | ₹6,622.73 |
| 1,000 | ₹11.74237 | ₹11,742.37 |
| 2,000 | ₹10.71779 | ₹21,435.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.22355 | ₹46,117.75 |
| 10,000 | ₹8.01400 | ₹80,140.00 |
| 15,000 | ₹7.57192 | ₹1,13,578.80 |
| 25,000 | ₹7.44616 | ₹1,86,154.00 |
| 35,000 | ₹6.75599 | ₹2,36,459.65 |

