
LMR-240-FR-BM-UMRA(QTY:14Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-FR-BM-UMRA(QTY:14Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-BM-UMRA(QTY:14Ft) |
Description | COAX CBL BNC TO UHF 14' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to UHF LMR 240 168.0" (4.3m) 14.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to UHF | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 168.0" (4.3m) 14.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,373.35000 | ₹11,373.35 |
| 10 | ₹10,438.88200 | ₹1,04,388.82 |
| 25 | ₹9,544.11000 | ₹2,38,602.75 |