
LMR-300-UF-400Ft | |
|---|---|
DigiKey Part Number | 4613-LMR-300-UF-400Ft-ND |
Manufacturer | |
Manufacturer Product Number | LMR-300-UF-400Ft |
Description | CABLE COAXIAL RISER LMR-300 400' |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable LMR-300 400.0' (121.92m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Riser | |
Cable Group | LMR-300 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 400.0' (121.92m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.190" (4.83mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82,003.68000 | ₹82,003.68 |
| 2 | ₹78,276.24000 | ₹1,56,552.48 |
| 4 | ₹74,548.80000 | ₹2,98,195.20 |