
LMR-400-DB-SMRP-NF(QTY:60ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-SMRP-NF(QTY:60ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-SMRP-NF(QTY:60ft) |
Description | COAX CBL RP-SMA TO N-TYPE 60' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type LMR 400 720.0" (18.3m) 60.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 720.0" (18.3m) 60.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,385.26000 | ₹21,385.26 |
| 10 | ₹19,627.76700 | ₹1,96,277.67 |
| 25 | ₹17,945.38720 | ₹4,48,634.68 |